Molex 38600-7802 technical specifications.
| Contact Plating | Tin |
| Current Rating | 10A |
| ELV | Compliant |
| Housing Color | Black |
| Material | Brass |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Orientation | Horizontal |
| Package Quantity | 25 |
| Packaging | Tape and Reel |
| Pitch | 6.35mm |
| Radiation Hardening | No |
| Series | 38600 |
| Termination | Solder |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Molex 38600-7802 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.