Molex 38600-7803 technical specifications.
| Contact Plating | Tin |
| Current Rating | 10A |
| ELV | Compliant |
| Material | Brass |
| Number of Circuits | 3 |
| Number of Positions | 3 |
| Orientation | Horizontal |
| Package Quantity | 25 |
| Packaging | Tape and Reel |
| Pitch | 6.35mm |
| Series | 38600 |
| Termination | Screw |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 38600-7803 to view detailed technical specifications.
No datasheet is available for this part.