Molex 38600-7812 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 10A |
| Depth | 14mm |
| ELV | Compliant |
| Length | 77.98mm |
| Material | Brass |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 300V |
| Number of Circuits | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Horizontal |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | 38600 |
| Termination | Solder |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 38600-7812 to view detailed technical specifications.
No datasheet is available for this part.