Molex 38610-7803 technical specifications.
| Color | Black |
| Current Rating | 10A |
| Number of Positions | 3 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 6.35mm |
| Series | 38610 |
| Termination | PC Pins |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 38610-7803 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.