Molex 38630-6409 technical specifications.
| Mount | Through Hole |
| Number of Contacts | 9 |
| Orientation | Straight |
| Package Quantity | 85 |
| Pitch | 11.13mm |
| Series | 38630 |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Molex 38630-6409 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.