Molex 38630-6410 technical specifications.
| Contact Material | Brass, Steel |
| Contact Plating | Tin, Chromate |
| Current Rating | 25A |
| Depth | 16.5mm |
| Mount | Through Hole |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 85 |
| Pitch | 11.13mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 38630 |
| Termination | Solder |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 38630-6410 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
