Molex 38630-6412 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 25A |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Package Quantity | 85 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 38630 |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 38630-6412 to view detailed technical specifications.
No datasheet is available for this part.