3-position, 1-row ZIF/LIF FFC/FPC connector with straight orientation and screw termination. Features brass and steel contacts with tin, chromate, and lead plating, rated for 25A and 600V AC/DC. Constructed with black thermoplastic insulation, achieving UL94 V-0 flammability rating. Designed for board mounting with a 11.13mm pitch and supports wire/cable up to 12AWG. Operating temperature up to 110°C.
Molex 38630-7803 technical specifications.
| Color | Black |
| Contact Material | Brass, Steel |
| Contact Plating | Tin, Chromate, Lead |
| Current Rating | 25A |
| Depth | 16.5mm |
| Flammability Rating | UL94 V-0 |
| Height | 0.77inch |
| Insulation Material | Thermoplastic |
| Length | 37.1mm |
| Max Operating Temperature | 110°C |
| Max Supply Voltage | 600V |
| Mount | Board |
| Number of Contacts | 3 |
| Number of Poles | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 425 |
| Pitch | 11.13mm |
| Radiation Hardening | No |
| Series | 38630 |
| Termination | Screw |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| Width | 0.65inch |
| Wire/Cable Gauge | 12AWG |
| Working Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 38630-7803 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
