Molex 38630-7804 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin, Lead |
| Current Rating | 25A |
| Flammability Rating | UL94 V-0 |
| Height | 0.77inch |
| Insulation Material | Thermoplastic |
| Length | 1.9inch |
| Max Operating Temperature | 110°C |
| Mount | Board |
| Number of Contacts | 4 |
| Number of Poles | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Package Quantity | 340 |
| Pitch | 11.13mm |
| Series | 38630 |
| Termination | Screw |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| Width | 0.65inch |
| Wire/Cable Gauge | 12AWG |
| Working Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 38630-7804 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.