Molex 38639-0115 technical specifications.
| Contact Material | Brass, Stainless Steel |
| Contact Plating | Tin |
| Depth | 16.5mm |
| Length | 92.7mm |
| Max Supply Voltage | 600V |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 170 |
| Series | 38639 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 38639-0115 to view detailed technical specifications.
No datasheet is available for this part.