
This 4-circuit barrier strip connector features a straight, through-hole mount orientation with a 0.5-inch pitch. It offers a 600V voltage rating and a 45A current rating, with a maximum operating temperature of 110°C. The black thermoplastic housing contains copper and brass contacts plated with tin and lead, while the steel terminals are finished with zinc. Designed for 18AWG wire, this RoHS compliant component ensures reliable connections.
Molex 38660-7804 technical specifications.
| Color | Black |
| Contact Material | Copper, Brass |
| Contact Plating | Tin, Lead |
| Current Rating | 45A |
| Flammability Rating | UL94 V-0 |
| Height | 22.6mm |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 53.3mm |
| Material | Thermoplastic |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Number of Wire Entries | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.5inch |
| RoHS Compliant | Yes |
| Series | Beau™ 38660 |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Screw |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| Width | 21.6mm |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 8AWG |
| Working Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 38660-7804 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.