Molex 38660-8803 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 45A |
| ELV | Compliant |
| Material | Brass |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Vertical |
| Package Quantity | 240 |
| Packaging | Tape and Reel |
| Pitch | 12.7mm |
| RoHS Compliant | Yes |
| Series | 38660 |
| Termination | Screw |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 8AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 38660-8803 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.