Vertical barrier strip terminal block featuring 5 positions and 5 circuits. Rated for 600V and 45A, this component accommodates wire gauges from 18AWG to 8AWG. Constructed with brass and steel contacts plated in tin, copper, and chromate, it offers a 12.7mm pitch and through-hole mounting. Operating temperature range is -40°C to 110°C.
Molex 38660-8805 technical specifications.
| Color | Black |
| Contact Material | Brass, Steel |
| Contact Plating | Tin, Copper, Chromate |
| Current Rating | 45A |
| Depth | 21.6mm |
| ELV | Compliant |
| Housing Color | Black |
| Length | 66mm |
| Material | Brass |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 600V |
| Mount | Through Hole |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 144 |
| Packaging | Tape and Reel |
| Pitch | 12.7mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 38660 |
| Termination | Solder |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 8AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 38660-8805 to view detailed technical specifications.
No datasheet is available for this part.