Molex 38660-8806 technical specifications.
| ELV | Compliant |
| Material | Brass |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Orientation | Vertical |
| Pitch | 25.4mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 38660-8806 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.