Molex 38660-8810 technical specifications.
| Contact Plating | Tin |
| ELV | Compliant |
| Material | Brass |
| Number of Circuits | 10 |
| Orientation | Vertical |
| Package Quantity | 48 |
| Packaging | Tape and Reel |
| Series | 38660 |
| RoHS | Compliant |
Download the complete datasheet for Molex 38660-8810 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.