Molex 386607604 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 45A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Pitch | 12.7mm |
| RoHS Compliant | Yes |
| Series | 38660 |
| Termination | Screw |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 8AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 386607604 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.