The Molex 386608602 is a 2-contact terminal block with a 12.7mm terminal pitch, suitable for through-hole mounting. It has a maximum current rating of 45A and a maximum voltage rating of 600V. The terminal block is designed for solder termination and has a straight body orientation. It is intended for use in general applications.
Molex 386608602 technical specifications.
| Type | Barrier Strip |
| Number of Contacts | 2 |
| Terminal Pitch | 12.7mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 45A |
| Max Voltage Rating | 600V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Molex 386608602 to view detailed technical specifications.
No datasheet is available for this part.