This Molex 38690-6421 is a 21-contact barrier strip designed for through-hole mounting. It measures 189mm in length, 15.2mm in depth, and 12.7mm in height. The strip has a straight orientation and a terminal pitch of 8.26mm. It is suitable for use in applications where a high-density connection is required.
Molex 38690-6421 technical specifications.
| Terminal Pitch (mm) | 8.26 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 189 |
| Product Depth (mm) | 15.2 |
| Product Height (mm) | 12.7 |
| Type | Barrier Strip |
| Number of Contacts | 21 |
| Termination Method | Solder |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Molex 38690-6421 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.