Molex 38690-7804 technical specifications.
| Contact Material | Brass, Steel |
| Contact Plating | Tin |
| Depth | 15.2mm |
| Gender | Male |
| Length | 34.4mm |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 25 |
| Radiation Hardening | No |
| Series | 38690 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 38690-7804 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.