Molex 38690-7808 technical specifications.
| Mount | Through Hole |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 25 |
| Pitch | 8.26mm |
| RoHS Compliant | Yes |
| Series | 38690 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 38690-7808 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.