Molex 38690-7813 technical specifications.
| Color | Black |
| Number of Positions | 13 |
| Package Quantity | 10 |
| Pitch | 8.26mm |
| Series | 38690 |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 38690-7813 to view detailed technical specifications.
No datasheet is available for this part.