Molex 38690-7816 technical specifications.
| Contact Material | Brass, Steel |
| Contact Plating | Tin |
| Depth | 15.2mm |
| Length | 133.5mm |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 10 |
| Series | 38690 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 38690-7816 to view detailed technical specifications.
No datasheet is available for this part.