Molex 38700-0102 technical specifications.
| Color | Black |
| Current Rating | 15A |
| Housing Color | Black |
| Insulation Material | PBT |
| Mount | Panel |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Number of Wire Entries | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 8.26mm |
| RoHS Compliant | No |
| Series | 38700 |
| Termination | Screw |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 38700-0102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.