Molex 38700-1302 technical specifications.
| Package Quantity | 1 |
| RoHS Compliant | No |
| Series | 38700 |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 38700-1302 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.