Molex 38700-6106 technical specifications.
| Contact Material | Steel |
| Contact Plating | Zinc |
| Depth | 12.7mm |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Length | 65.7mm |
| Material | Brass |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 300V |
| Mount | Through Hole |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Rows | 1 |
| Number of Wire Entries | 6 |
| Orientation | Horizontal |
| Pitch | 8.25mm |
| Plating | Tin |
| RoHS Compliant | Yes |
| Termination | Solder |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 38700-6106 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.