
Eight-position, single-row, horizontal ZIF/LIF FFC/FPC connector with a 8.25mm pitch. Features brass contacts with tin plating, rated for 15A and 300V, and accepts wire gauges from 22AWG to 14AWG. Constructed from black thermoplastic, this component offers a wide operating temperature range of -40°C to 130°C and meets UL, CSA, ELV, and RoHS compliance, with a UL94 V-0 flammability rating. Termination is via solder, and it is supplied in tape and reel packaging.
Molex 38700-6108 technical specifications.
| Approvals | UL, CSA |
| Package/Case | 300 |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 15A |
| Depth | 12.7mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Length | 82.2mm |
| Material | Thermoplastic |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Poles | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Horizontal |
| Package Quantity | 25 |
| Packaging | Tape and Reel |
| Pitch | 8.25mm |
| RoHS Compliant | Yes |
| Series | 38700 |
| Termination | Solder |
| Voltage Rating | 300V |
| Width | 12.7mm |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 38700-6108 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.