Molex 38700-6112 technical specifications.
| Package/Case | 300 |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 15A |
| Depth | 12.7mm |
| ELV | Compliant |
| Length | 115.3mm |
| Material | Thermoplastic |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 12 |
| Number of Contacts | 12 |
| Number of Rows | 1 |
| Orientation | Horizontal |
| Pitch | 8.25mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 300V |
| Width | 12.7mm |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 38700-6112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.