Molex 38700-6125 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 15A |
| ELV | Compliant |
| Material | Brass |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 25 |
| Number of Positions | 25 |
| Number of Rows | 1 |
| Orientation | Horizontal |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Pitch | 8.25mm |
| RoHS Compliant | Yes |
| Series | 38700 |
| Termination | Solder |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 38700-6125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.