
5-position, horizontal, through-hole mounted flexible flat cable (FFC) / flexible printed circuit (FPC) connector with ZIF & LIF technology. Features brass contacts with tin plating, a 300V voltage rating, and a 15A current rating. Constructed with a black brass housing, it operates within a temperature range of -40°C to 130°C and is UL94 V-0 flammability rated. This RoHS compliant component accepts wire gauges from 22AWG to 14AWG and is supplied on tape and reel.
Molex 38700-6305 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 15A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Material | Brass |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Horizontal |
| Package Quantity | 180 |
| Packaging | Tape and Reel |
| Pitch | 8.25mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 38700 |
| Termination | Solder |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 38700-6305 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
