Barrier Terminal Blocks TERMINAL STRIP 14P
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Number of Positions | 14 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 8.26mm |
| Series | 38700 |
| Termination | Screw |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |