Molex 38700-7322 technical specifications.
| Contact Material | Brass, Steel |
| Contact Plating | Tin, Zinc |
| Current Rating | 20A |
| Depth | 12.7mm |
| Housing Color | Black |
| Length | 198mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 300V |
| Mount | Through Hole |
| Number of Circuits | 22 |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 8.25mm |
| Series | 38700 |
| Termination | Solder |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 38700-7322 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.