8-position, 1-row flexible flat cable (FFC) / flexible printed circuit (FPC) connector with ZIF/LIF technology. Features a horizontal orientation and through-hole mounting with solder termination. Offers a 20A current rating and 300V voltage rating, supporting wire gauges from 22AWG to 12AWG. Constructed with brass and steel contacts plated in tin and zinc, housed in a black, UL94 V-0 rated brass material. Operates within a temperature range of -40°C to 130°C.
Molex 38700-7508 technical specifications.
| Color | Black |
| Contact Material | Brass, Steel |
| Contact Plating | Tin, Zinc |
| Current Rating | 20A |
| Depth | 12.7mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Length | 68.1mm |
| Material | Brass |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 300V |
| Mount | Through Hole |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Horizontal |
| Package Quantity | 360 |
| Packaging | Tape and Reel |
| Pitch | 8.25mm |
| RoHS Compliant | Yes |
| Series | 38700 |
| Termination | Solder |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 38700-7508 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.