Molex 38701-5302 technical specifications.
| Contact Material | Steel |
| Contact Plating | Chromate |
| Current Rating | 20A |
| Depth | 15.5mm |
| Length | 18.4mm |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 25 |
| Pitch | 8.25mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 38701 |
| Termination | Solder |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 38701-5302 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.