Molex 38701-5308 technical specifications.
| Mount | Through Hole |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Orientation | Right Angle |
| Package Quantity | 25 |
| Pitch | 8.25mm |
| RoHS Compliant | Yes |
| Series | 38701 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 38701-5308 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.