Molex 38703-6502 technical specifications.
| Contact Material | Brass |
| Contact Plating | Nickel |
| Depth | 13.7mm |
| Gender | Male |
| Length | 14.6mm |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 1.91mm |
| RoHS Compliant | Yes |
| Series | 38703 |
| RoHS | Compliant |
Download the complete datasheet for Molex 38703-6502 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.