The Beau 38704 terminal block features a black PBT insulation material and a UL94 V-0 flammability rating. It has a current rating of 15A and a voltage rating of 300V. The terminal block is available in a tray packaging and has a pitch of 0.325inch. It is designed for through hole, panel, and chassis mounting.
Molex 38704-4002 technical specifications.
| Color | Black |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | PBT |
| Mount | Through Hole, Panel, Chassis |
| Number of Circuits | 2 |
| Number of Rows | 1 |
| Number of Wire Entries | 2 |
| Packaging | Tray |
| Pitch | 0.325inch |
| Radiation Hardening | No |
| Series | Beau™ 38704 |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 38704-4002 to view detailed technical specifications.
No datasheet is available for this part.