Molex 38704-4107 technical specifications.
| Mount | Through Hole |
| Number of Contacts | 7 |
| Orientation | Straight |
| Package Quantity | 1 |
| Pitch | 8.26mm |
| Series | 38704 |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Molex 38704-4107 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.