Molex 38704-4905 technical specifications.
| Mount | Through Hole |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Orientation | Straight |
| Package Quantity | 570 |
| Pitch | 8.26mm |
| Series | 38704 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 38704-4905 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.