Molex 38706-8012 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 20A |
| ELV | Compliant |
| Gender | Female |
| Material | Brass |
| Max Current Rating | 20A |
| Mount | Through Hole |
| Number of Circuits | 12 |
| Number of Contacts | 24 |
| Number of Positions | 12 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 8.26mm |
| Series | 38706 |
| Termination | Screw |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 38706-8012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.