Molex 38706-8016 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 20A |
| Depth | 28.8mm |
| ELV | Compliant |
| Length | 68mm |
| Material | Brass |
| Max Current Rating | 20A |
| Max Supply Voltage | 300V |
| Number of Circuits | 16 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 38706 |
| Termination | Solder |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 38706-8016 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.