Molex 38706-8212 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Height | 21.3mm |
| Length | 51.5mm |
| Number of Positions | 12 |
| Package Quantity | 10 |
| Pitch | 8.26mm |
| Series | 38706 |
| Termination | Screw |
| Width | 28.8mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 38706-8212 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.