Molex 38709-0121 technical specifications.
| Mount | Through Hole |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Orientation | Right Angle |
| Package Quantity | 25 |
| Series | 38709 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 38709-0121 to view detailed technical specifications.
No datasheet is available for this part.