Molex 38710-6206 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Number of Contacts | 6 |
| Package Quantity | 25 |
| Series | 38710 |
| RoHS | Compliant |
Download the complete datasheet for Molex 38710-6206 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.