Molex 38710-6306 technical specifications.
| Contact Material | Steel |
| Contact Plating | Zinc |
| Depth | 15.7mm |
| Length | 59.2mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 300V |
| Mount | Through Hole |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 9.53mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 38710-6306 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.