Molex 38710-6319 technical specifications.
| Terminal Pitch (mm) | 9.53 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 183.1 |
| Product Depth (mm) | 15.7 |
| Product Height (mm) | 14.2 |
| Type | Barrier Strip |
| Number of Contacts | 19 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 130°C |
| Max Current Rating | 15/ContactA |
| Max Voltage Rating | 300V |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Molex 38710-6319 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.