Molex 38710-7516 technical specifications.
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 16 |
| Number of Contacts | 16 |
| Orientation | Straight |
| Package Quantity | 10 |
| Pitch | 9.53mm |
| Series | 38710 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 38710-7516 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.