Molex 38711-2217 technical specifications.
| Contact Plating | Tin |
| Current Rating | 15A |
| ELV | Compliant |
| Material | Brass |
| Number of Circuits | 17 |
| Orientation | Horizontal |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 38711 |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Molex 38711-2217 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.