
3-position barrier strip terminal block with straight orientation, designed for panel or chassis mounting. Features brass contacts with nickel plating and steel terminals with zinc finish, supporting screw termination. Rated for 300V AC and 15A per contact, with a 9.53mm pitch. Constructed with a black thermoplastic housing, it operates within a -40°C to 100°C temperature range and meets UL94 V-0 flammability standards.
Molex 38720-0203 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Height | 0.66inch |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 1.96inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Panel, Chassis |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Number of Wire Entries | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 9.53mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Beau™ 38720 |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Screw |
| Voltage Rating | 300V |
| Width | 0.62inch |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 38720-0203 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.