
6-position, 1-row flexible flat cable (FFC) / flexible printed circuit (FPC) connector with ZIF/LIF termination. Features brass contacts with nickel and tin plating, rated for 25A and 300V AC. Housing is black thermoplastic with a straight orientation, panel/chassis mount, and a pitch of 9.53mm. Operates within a temperature range of -40°C to 100°C and boasts a UL94 V-0 flammability rating. Accommodates wire gauges from 14AWG to 22AWG.
Molex 38720-0206 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Nickel, Tin |
| Current Rating | 25A |
| Flammability Rating | UL94 V-0 |
| Height | 0.66inch |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 3.08inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Panel, Chassis |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Number of Wire Entries | 6 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 9.53mm |
| Reach SVHC Compliant | Unknown |
| Series | Beau™ 38720 |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Screw |
| Voltage Rating | 300V |
| Width | 0.62inch |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 38720-0206 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
