Molex 38720-0208 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 25A |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Voltage Rating (AC) | 300V |
| Mount | Panel |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 9.53mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 72 |
| Termination | Screw |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 38720-0208 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.